
TE Connectivity 1513164-1 technical specifications.
| Bandwidth | 5GHz |
| Package/Case | Molded |
| Diameter | 0.633inch |
| ELV | Compliant |
| Frequency | 5GHz |
| Gain | 4dB |
| Height | 6.05mm |
| Impedance | 50R |
| Lead Free | Lead Free |
| Min Frequency | 24005.15GHz |
| Mount | Surface Mount, Screw |
| Number of Bands | 2 |
| Operating Frequency | 2.4 to 5 GHz |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Termination | Solder |
| Weight | 1g |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1513164-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.