TE Connectivity 1513245-1 technical specifications.
| ELV | Compliant |
| Height | 0.031inch |
| Impedance | 50R |
| Length | 22.86mm |
| Mount | PCB |
| Package Quantity | 100 |
| Packaging | Bag |
| Weight | 0.021oz |
| Width | 0.5inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1513245-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.