
11-position, 4-row straight receptacle wire housing for crimp termination. Constructed from natural colored Nylon with a UL94 V-2 flammability rating. Features female contacts and 6.35mm tab width, suitable for cable mounting or free-hanging/panel mount applications. RoHS compliant.
Sign in to ask questions about the TE Connectivity 151325-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 151325-1 technical specifications.
| Body Material | Nylon |
| Color | Natural |
| Contact Gender | Female |
| Depth | 24.13mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Receptacle |
| Housing Color | Natural |
| Lead Free | Not Applicable |
| Length | 29.6mm |
| Material | Nylon |
| Mount | Free Hanging, Panel |
| Number of Circuits | 11 |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Carton |
| Primary Type | CONNECTOR |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Fastin-Faston |
| Tab Width | 6.35mm |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 151325-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.