
TE Connectivity 1513349-1 technical specifications.
| Frequency | 2.4835GHz |
| Gain | 0dB |
| Height | 1.57mm |
| Impedance | 50R |
| Length | 0.71inch |
| Max Frequency | 2.4835GHz |
| Min Frequency | 2.4GHz |
| Mount | Surface Mount |
| Number of Bands | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Termination | SMD/SMT |
| VSWR | 2 |
| Weight | 0.5g |
| Width | 0.148inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1513349-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
