
TE CONNECTIVITY / AMP 1513353-1 ANTENNA, PCB, 2.4GHZ
TE Connectivity 1513353-1 technical specifications.
| ELV | Compliant |
| Frequency | 2.4835GHz |
| Height | 0.031inch |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Max Frequency | 2.4835GHz |
| Min Frequency | 2.4GHz |
| Mount | Through Hole |
| Number of Bands | 1 |
| Package Quantity | 250 |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Termination | Solder |
| VSWR | 2 |
| Weight | 0.5g |
| Width | 0.5inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1513353-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
