
TE Connectivity 1513504-1 technical specifications.
| Package/Case | Molded |
| Diameter | 0.63inch |
| ELV | Compliant |
| Frequency | 2.4835GHz |
| Gain | 2dB |
| Height | 6.05mm |
| Impedance | 50R |
| Lead Free | Not Applicable |
| Max Frequency | 2.4835GHz |
| Min Frequency | 2.4GHz |
| Max Power Dissipation | 10W |
| Mount | Surface Mount, Screw |
| Number of Bands | 1 |
| Operating Frequency | 2.4 to 2.5 GHz |
| Package Quantity | 450 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Termination | Solder |
| VSWR | 2.5 |
| Weight | 1g |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1513504-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
