
This chip antenna is a molded, surface mount component with a 50R impedance and an operating frequency range of 1.565 to 1.585 GHz. It is lead free and compliant with ELV regulations. The antenna is available in a package quantity of 9000 units, packaged in tape and reel format. The antenna has a height of 6.05mm and a diameter of 0.63inch. It is not radiation hardened.
TE Connectivity 1513634-1 technical specifications.
| Package/Case | Molded |
| Diameter | 0.63inch |
| ELV | Compliant |
| Frequency | 1.575GHz |
| Gain | 0dB |
| Height | 6.05mm |
| Impedance | 50R |
| Lead Free | Lead Free |
| Max Frequency | 1.585GHz |
| Min Frequency | 1.565GHz |
| Mount | Surface Mount |
| Number of Bands | 1 |
| Operating Frequency | 1.565 to 1.585 GHz |
| Package Quantity | 9000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Termination | SMD/SMT |
| VSWR | 2 |
| Weight | 1g |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1513634-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
