
PIDG insulated ring tongue terminal for 22-24 AWG wire. Features copper contact material with tin plating, a nylon insulation, and a 2.5mm insulation diameter. Rated for 300V AC, this loose piece terminal has a 4.3mm stud diameter (M4) and a 0.79mm tongue thickness. RoHS compliant.
TE Connectivity 151440 technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 2.5mm |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 0.781inch |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 500 |
| Packaging | Loose Piece |
| Plating | Tin |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | PIDG, Strato-Therm |
| Stud Diameter | 4.3mm |
| Stud Size | M4 |
| Termination | Crimp |
| Tongue Thickness | 0.79mm |
| Voltage Rating (AC) | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 151440 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.