
PIDG insulated wire pin terminal for 10-12 AWG copper wire. Features a tin-plated copper body and contact for enhanced conductivity. Nylon insulation in black and yellow provides a 0.251-inch insulation diameter and insulated wire support. This free-hanging terminal has a 1.26-inch length and is supplied in loose piece packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 151471 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Copper |
| Body Plating | Tin |
| Color | Black, Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Color | Black |
| Insulation Diameter | 0.251inch |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 1.26inch |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 500 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PIDG |
| Termination | Blade |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 151471 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
