
Two-position, single-row, straight receptacle wire housing with a 5.98mm pitch. Features male pin contacts with tin plating and accepts 30AWG wire via crimp termination. Rated for 250V AC, this natural colored, free-hanging connector is UL94 V-0 flammability rated and RoHS compliant.
TE Connectivity 151679 technical specifications.
| Color | Natural |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Depth | 26.8mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Natural |
| Length | 24.64mm |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 5.98mm |
| Primary Type | CONNECTOR |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MATE-N-LOK |
| Termination | Crimp |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 151679 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.