
This wire-to-wire rectangular connector is designed for high-reliability applications. It features a black housing with a UL94 V-0 flammability rating and is compliant with RoHS regulations. The connector has a maximum operating temperature of 221°C and a minimum operating temperature of -67°C. It is approved by UL and has a maximum voltage rating of 250V AC.
TE Connectivity 151679-9 technical specifications.
| Approvals | UL |
| Color | Black |
| Connector System | Wire-to-Wire |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Length | 24.64mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 250V |
| Number of Circuits | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bag |
| Pitch | 0.28inch |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| VDE Tested | No |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 151679-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.