This DPDT rocker switch is rated for a maximum voltage of 277V AC and is designed for panel mount applications. It features a quick connect termination and is not compliant with ELV or RoHS regulations. The switch has been approved by UL and CSA, and is packaged in bulk.
TE Connectivity 1517141-1 technical specifications.
| Actuator Type | Rocker |
| Approvals | UL, CSA |
| Contact Plating | Silver |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Max Voltage Rating (AC) | 277V |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1517141-1 to view detailed technical specifications.
No datasheet is available for this part.