
Ring tongue terminal for 22-24 AWG wire, featuring a copper contact with nickel plating. This insulated terminal offers a 300V AC voltage rating and a 5.2mm M5 stud diameter. Constructed from copper with a Teflon insulation material, it measures 20mm in length and has an insulation diameter of 0.075 inches. Designed for high temperature applications, this loose piece terminal is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 152647 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Brown |
| Contact Material | Copper |
| Contact Plating | Nickel |
| ELV | Compliant |
| Features | High Temperature |
| Heavy Duty | No |
| Insulation | Insulated |
| Insulation Diameter | 0.075inch |
| Insulation Material | Teflon |
| Lead Free | Not Applicable |
| Length | 0.787inch |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 20000 |
| Packaging | Loose Piece |
| RoHS Compliant | Yes |
| Series | PIDG, Strato-Therm |
| Stud Diameter | 5.2mm |
| Stud Size | M5 |
| Termination | Circular |
| Thickness | 0.031inch |
| Voltage Rating (AC) | 300V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 152647 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
