This terminal features copper contacts with tin plating and is designed for free hanging applications. It is compliant with ELV standards and meets RoHS requirements. The terminal is packaged in bulk quantities and is not lead free by design, as it is not applicable to this product.
TE Connectivity 1526698-2 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Mount | Free Hanging |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Circular |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1526698-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.