This free hanging terminal features a copper contact material with tin plating. It is compliant with ELV standards and has a non-insulated design. The terminal is available in a bulk packaging configuration with a package quantity of one. It has a circular termination and measures 2.35 inches in length with a thickness of 0.13 inches.
TE Connectivity 1526837-2 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 2.35inch |
| Mount | Free Hanging |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | Circular |
| Thickness | 0.13inch |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1526837-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.