Bench Top Tools FA HDI SMPR090F 100F BENCH (CUTS)
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1528624-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | White |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 6A |
| Flammability Rating | UL94 V-0 |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Number of Circuits | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Vertical |
| DC Rated Voltage | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1528624-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.