
Ring tongue terminal for 12-14 AWG wire, featuring a tin-plated copper contact and nylon insulation. This insulated terminal offers a 300V AC voltage rating and a stud diameter of 0.39 inches (M9). Designed for free-hanging mounting, it measures 31.14mm in length with a 0.029-inch tongue thickness. The terminal is RoHS compliant and includes insulated wire support.
Sign in to ask questions about the TE Connectivity 152869 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 152869 technical specifications.
| Color | White, Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 3.2mm |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 31.14mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 500 |
| Packaging | Loose Piece |
| Plating | Tin |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | PIDG, Strato-Therm |
| Stud Diameter | 0.39inch |
| Stud Size | M9 |
| Termination | Circular |
| Thickness | 0.03inch |
| Tongue Thickness | 0.029inch |
| Voltage Rating (AC) | 300V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 152869 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.