
Ring tongue terminal for 16-18 AWG wire, featuring a copper contact with tin plating. Insulated with nylon, it offers a 31.14mm length and a 0.39-inch stud diameter (M9). This component provides insulated wire support and a 300V AC voltage rating, with RoHS and ELV compliance.
Sign in to ask questions about the TE Connectivity 152877 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 152877 technical specifications.
| Color | Red, Orange |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 0.11inch |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 31.14mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | PIDG, Strato-Therm |
| Stud Diameter | 0.39inch |
| Stud Size | M9 |
| Termination | Circular |
| Thickness | 0.031inch |
| Tongue Thickness | 0.79mm |
| Voltage Rating (AC) | 300V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 152877 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
