Red and orange insulated ring tongue terminal for 16-18 AWG wire. Features a tin-plated copper contact with a nylon insulation material and an insulated wire support. Designed for M5 stud size with a 5mm stud diameter, offering a 300V AC voltage rating. This loose piece terminal is RoHS compliant and measures 21.66mm in length.
TE Connectivity 152880 technical specifications.
| Color | Red, Orange |
| Contact Material | Copper |
| Contact Plating | Tin |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 0.11inch |
| Insulation Material | Nylon |
| Length | 21.66mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | PIDG, Strato-Therm |
| Stud Diameter | 5mm |
| Stud Size | M5 |
| Termination | Circular |
| Thickness | 0.031inch |
| Tongue Thickness | 0.79mm |
| Voltage Rating (AC) | 300V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 152880 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.