
Ring tongue terminal featuring a copper body with tin plating, designed for 20 AWG wire. This insulated terminal, with a nylon insulation material and a 0.08-inch insulation diameter, offers a 300V voltage rating. It has a stud diameter of 6.7mm (M6) and a length of 1.066 inches, with a crimp termination method. The terminal is RoHS compliant and supplied in loose piece packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 152890 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Copper |
| Body Plating | Tin |
| Color | Red, Violet |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 11.91mm |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 0.08inch |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 1.066inch |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | PIDG, Strato-Therm |
| Stud Diameter | 6.7mm |
| Stud Size | M6 |
| Termination | Crimp |
| Thickness | 0.031inch |
| Voltage Rating | 300V |
| Width | 11.91mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 152890 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
