Ring tongue terminal for 20AWG wire, featuring a copper body with tin plating. Insulated with nylon for wire support, this component offers a 5mm stud diameter and a 20.4mm length. Rated for 300V AC, it is RoHS compliant and designed for crimp termination.
TE Connectivity 152891 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Red, Violet |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 7.92mm |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 0.08inch |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 20.4mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | PIDG, Strato-Therm |
| Stud Diameter | 5mm |
| Stud Size | M5 |
| Termination | Crimp |
| Thickness | 0.031inch |
| Tongue Thickness | 0.787mm |
| Voltage Rating (AC) | 300V |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 152891 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.