Ring tongue terminal featuring a copper contact material with tin plating, designed for 20AWG wire. This insulated terminal, constructed with a nylon insulator, offers a 300V AC voltage rating and a 4.3mm stud diameter (M4). The terminal measures 19.99mm in length with a 0.787mm tongue thickness and supports insulated wire. Packaging is in loose pieces, with 1000 units per package.
TE Connectivity 152894 technical specifications.
| Color | Red, Violet |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 0.08inch |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 19.99mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | PIDG, Strato-Therm |
| Stud Diameter | 4.3mm |
| Stud Size | M4 |
| Termination | Crimp |
| Thickness | 0.031inch |
| Tongue Thickness | 0.787mm |
| Voltage Rating (AC) | 300V |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
No datasheet is available for this part.