
Ring tongue terminal for 16-18 AWG wire, featuring copper contact material with nickel plating. This insulated terminal offers a 300V AC voltage rating and a 5.2mm stud diameter (M5). Constructed from copper with a Teflon insulation material, it measures 21.7mm in length and 0.105 inches in insulation diameter. Designed for high temperature applications, this component is RoHS compliant and ELV compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 153106 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Orange |
| Contact Material | Copper |
| Contact Plating | Nickel |
| ELV | Compliant |
| Features | High Temperature |
| Heavy Duty | No |
| Insulation | Insulated |
| Insulation Diameter | 0.105inch |
| Insulation Material | Teflon |
| Lead Free | Not Applicable |
| Length | 0.854inch |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| RoHS Compliant | Yes |
| Series | PIDG, Strato-Therm |
| Stud Diameter | 5.2mm |
| Stud Size | M5 |
| Termination | Circular |
| Thickness | 0.031inch |
| Voltage Rating (AC) | 300V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 153106 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.