
M83513/04-D03N, MCKS-N1-B-25S6G9-18.0 Connector Style:Receptacle;Connector System:Cable-to-Board;Number of Positions:25;Mounting Hardware:None;Centerline (Pitch):1.27 mm Receptacle Cable-to-Board 25 | Ampseal Header | Part# 1532174-3 | 1.27 mm | TE Connectivity
Checking distributor stock and pricing after the page loads.
TE Connectivity 1532174-3 technical specifications.
| Circuit Application | Signal |
| Connector System | Cable-to-Board |
| Contact Current Rating | 3A |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Positions | 25 |
| Pitch | 0.05inch |
| RoHS | Compliant |