
This 15-position male D-Subminiature connector is designed for cable-to-board applications and features a crimp termination. It has a contact current rating of 3A and is suitable for signal circuit applications. The connector is RoHS compliant and has an operating temperature range of -55°C to 125°C.
TE Connectivity 1532180-2 technical specifications.
| Circuit Application | Signal |
| Connector System | Cable-to-Board |
| Contact Current Rating | 3A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Positions | 15 |
| Pitch | 0.05inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.