
TE Connectivity 1532180-3 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| ELV | Compliant |
| Gender | Male |
| Insulation Color | Black |
| Number of Positions | 15 |
| Plating | Electroless Nickel |
| Preloaded | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1532180-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.