
M83513/03-H01N, MCKS-N1-B-100P6G1-18.0
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1532186-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Circuit Application | Signal |
| Connector System | Cable-to-Board |
| Contact Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Positions | 100 |
| Pitch | 0.05inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1532186-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.