Conn Housing PL 4 POS 2.54mm Crimp ST Cable Mount Black Loose
Checking distributor stock and pricing after the page loads.
| Housing Color | Black |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |