
21-position, 3-row rectangular connector for signal applications. Features silver-plated copper alloy tab contacts with 0.8mm thickness and 2.8mm width, mounted via through-hole termination. Operates within a -40°C to 248°C temperature range, with a 5mm pitch and 0.217-inch row spacing. Housing is black, UL94 HB flammability rated, and the connector is sealable and lead-free compliant.
TE Connectivity 1534238-1 technical specifications.
| Circuit Application | Signal |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | Tab |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 76mm |
| Max Operating Temperature | 248°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 21 |
| Number of Positions | 21 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 105 |
| Packaging | Bulk |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.217inch |
| Sealable | Yes (With) |
| Series | MCP |
| Shielding | Unshielded |
| Tab Thickness | 0.8mm |
| Tab Width | 2.8mm |
| Termination | Solder |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1534238-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
