
Female signal contact for MCON series, featuring a straight, unshielded design with crimp termination. Constructed from copper alloy with bronze and tin plating, it supports a 1.2mm mating tab width and a maximum current rating of 8.75A. Operating temperature range is -40°C to 130°C, with an insulation diameter of 1.75mm. Suitable for wire gauges 22AWG to 23AWG, this component is RoHS and ELV compliant, supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1534594-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Gender | Female |
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Tin |
| Contact Type | Signal |
| Current Rating | 8.75A |
| Depth | 2.65mm |
| ELV | Compliant |
| Gender | Female |
| Height | 2.65mm |
| Insulation Diameter | 1.75mm |
| Lead Free | Lead Free |
| Material | Copper Alloy |
| Mating Tab Width | 1.2mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | MCON |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 23AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1534594-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.