TE Connectivity 1534791-1 technical specifications.
| Color | Black |
| Connector System | Wire-to-Device |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Material | PBT |
| Max Operating Temperature | 248°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 7 |
| Package Quantity | 400 |
| Packaging | Box |
| Sealable | No (Without) |
| Serviceable | Yes |
| Strain Relief | Yes (With) |
| Wire/Cable Diameter | 0.567inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1534791-1 to view detailed technical specifications.
No datasheet is available for this part.