TE Connectivity 1534806-2 technical specifications.
| Angular Function | 45° |
| Shell Size | 1 |
| Body Plating | Zinc |
| Body Material | Steel |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity 1534806-2 to view detailed technical specifications.
No datasheet is available for this part.