
This 18AWG copper tin wire features a maximum operating temperature range of -65°C to 150°C and a maximum voltage rating of 600V AC. It is made from copper with a tin coating and has a diameter of 2.62mm. The wire is RoHS compliant and suitable for use in a variety of applications.
TE Connectivity 153711-000 technical specifications.
| Color | White |
| Conductor Material | Copper, Tin |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Cable |
| Number of Conductors | 1 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Wire/Cable Diameter | 2.62mm |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
No datasheet is available for this part.