The TE Connectivity 1542002-4 is a heat sink with a BGA package and clip mount. It is made of anodized aluminium with a diameter of 50.8mm and a height of 12.7mm. The heat sink is compliant with ELV and RoHS regulations, and has a flammability rating of UL94 V-0. It is not lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1542002-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1542002-4 technical specifications.
| Package/Case | BGA |
| Diameter | 50.8mm |
| ELV | Compliant |
| Finish | Anodized |
| Flammability Rating | UL94 V-0 |
| Height | 12.7mm |
| Lead Free | Not Applicable |
| Material | Aluminium |
| Mount | Clip |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1542002-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.