
The TE Connectivity ChipCooler is a passive component with a body made of aluminum. It has a package quantity of 100 and is compliant with ELV and RoHS regulations. The component measures 57.25mm in length and 0.709inch in width, with a height of 4.2mm and a depth of 22mm. The contact plating is nickel, and the finish is electroless nickel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1542656-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1542656-2 technical specifications.
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Contact Plating | Nickel |
| Depth | 22mm |
| ELV | Compliant |
| Finish | Electroless Nickel |
| Height | 4.2mm |
| Lead Free | Lead Free |
| Length | 57.25mm |
| Material | Aluminium |
| Mount | External |
| Package Quantity | 100 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ChipCoolers |
| Type | Passive |
| Width | 0.709inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1542656-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.