Conn Housing M 2 POS Crimp ST Cable Mount Box
Sign in to ask questions about the TE Connectivity 1544109-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1544109-1 technical specifications.
| Package/Case | Module |
| Depth | 64.4mm |
| Gender | Male |
| Length | 60.8mm |
| Mount | Cable |
| Number of Contacts | 2 |
| Orientation | Straight |
| Series | 1544109 |
| Width | 28.1mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1544109-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.