Checking distributor stock and pricing after the page loads.
TE Connectivity 1544169-4 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| ELV | Compliant |
| Package Quantity | 33000 |
| Packaging | Tape and Reel |
| PCB Thickness | 1mm |
| Pin Length | 0.331inch |
| Pitch | 2.54mm |
| Termination | Through Hole |
| RoHS | Not Compliant |