TE Connectivity 1544172-2 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| ELV | Compliant |
| Packaging | Tape and Reel |
| Series | PRONER |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1544172-2 to view detailed technical specifications.
No datasheet is available for this part.