
A Quick Disconnect Terminal with a straight body orientation, pre-tin plating, and a wire size range of 20-26 AWG. The terminal has a tab size of 3.84 mm² and dimensions of 4.75x0.81 mm. It is designed for use with a product length of 17.4 mm and a product depth of 5.95 mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1544247-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1544247-3 technical specifications.
| Product Length (mm) | 17.4 |
| Product Depth (mm) | 5.95 |
| Body Orientation | Straight |
| Tab Size (mm²) | 3.84 |
| Tab Dimensions (mm) | 4.75x0.81 |
| Type | Quick Disconnect Terminal |
| Gender | RCP |
| Plating | Pre-Tin |
| Wire Size | 20-26AWG |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 1544247-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.