This is a female receptacle terminal made of brass with a 18AWG wire/cable gauge. It is designed for free hanging applications and is compliant with IEC approvals. The terminal is made of brass and has a receptacle termination. It is packaged in strips of 7500 units and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Approvals | IEC |
| Contact Material | Brass |
| Contact Type | Receptacle |
| ELV | Compliant |
| Gender | Female |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Material | Brass |
| Mount | Free Hanging |
| Package Quantity | 7500 |
| Packaging | Strip |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PRONER |
| Terminal Material | Brass |
| Termination | Receptacle |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |