This 2-contact cable mount housing features a straight body orientation and RCP gender. It is designed for crimp termination and has a product depth of 11.8mm and a product height of 32.5mm. The housing is suitable for cable mount applications.
Checking distributor stock and pricing after the page loads.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Rows | 1 |
| Product Depth (mm) | 11.8 |
| Product Height (mm) | 32.5 |
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 2 |
| Termination Method | Crimp |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |