Conn Housing RCP 1 POS Crimp ST Cable Mount Black Automotive
Checking distributor stock and pricing after the page loads.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Wire |
| Gender | Female |
| Height | 1.378inch |
| Housing Color | Black |
| Hybrid Connector | No |
| Length | 26mm |
| Mating Tab Width | 0.031inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Polarized | Yes |
| Sealable | Yes (With) |
| Width | 45mm |
| RoHS | Not Compliant |