This wire-to-wire connector features a PBT body material and a blue housing color. It is designed for signal circuit applications and is compliant with ELV standards. The connector has a straight orientation and is polarized, with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is packaged in a box with 1700 units per package.
Checking distributor stock and pricing after the page loads.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Blue |
| Connector System | Wire-to-Wire |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Height | 34mm |
| Housing Color | Blue |
| Hybrid Connector | No |
| Length | 25.8mm |
| Mating Tab Width | 0.059inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1700 |
| Packaging | Box |
| Polarized | Yes |
| Sealable | Yes (With) |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Width | 1.762inch |
| RoHS | Compliant |