
This female crimp terminal is made from copper with a tin plating, suitable for operating temperatures between -40°C and 150°C. It is designed for use with wire gauges ranging from 9AWG to 10AWG and features a crimp termination. The terminal is compliant with ELV and RoHS regulations and is available in tape and reel packaging with 1300 pieces per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1544965-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Insulation | Non-Insulated |
| Insulation Diameter | 4.3mm |
| Mating Tab Width | 0.315inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Package Quantity | 1300 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 9AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1544965-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.