
TE Connectivity 1544966-1 technical specifications.
| Contact Plating | Tin |
| ELV | Compliant |
| Insulation Diameter | 5.9mm |
| Mating Tab Width | 0.315inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1544966-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.