
Tab Terminal 9-10AWG Copper Tab 38.25mm Tin Reel Automotive
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1544968-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Tin |
| ELV | Compliant |
| Insulation Diameter | 4.3mm |
| Mating Tab Width | 0.315inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1544968-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.