
3-position, straight, ZIF/LIF flexible flat cable (FFC) / flexible printed circuit (FPC) connector with a 6.35mm pitch. Features a 10A current rating and 300V voltage rating, with tin contact plating and steel terminals with zinc finish. Black thermoplastic housing, UL94 V-0 flammability rating, and lead-free construction. Designed for cable mounting via screw termination, supporting wire gauges from 16AWG to 30AWG.
Checking distributor stock and pricing after the page loads.
TE Connectivity 1546011-1 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Height | 12.7mm |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Mount | Through Hole, Panel, Chassis |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Number of Wire Entries | 3 |
| Orientation | Straight |
| Package Quantity | 1200 |
| Packaging | Bulk |
| Pitch | 6.35mm |
| RoHS Compliant | Yes |
| Series | #3, Buchanan |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Termination | Solder |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |