
Eight-position, single-row flexible flat cable (FFC) / flexible printed circuit (FPC) connector with ZIF/LIF termination. Features a 6.35mm pitch and a 10A current rating, with a maximum operating voltage of 300V. Constructed with a black thermoplastic insulator and tin-plated contacts, this straight-oriented connector offers through-hole, panel, and chassis mounting. Its UL94 V-0 flammability rating and lead-free compliance ensure safety and environmental responsibility.
Checking distributor stock and pricing after the page loads.
TE Connectivity 1546011-3 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Current Rating | 10A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 12.7mm |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 64.77mm |
| Max Current Rating | 10A |
| Mount | Through Hole, Panel, Chassis |
| Number of Circuits | 8 |
| Number of Contacts | 8 |
| Number of Levels | 1 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Number of Wire Entries | 8 |
| Operating Supply Voltage | 300V |
| Orientation | Straight |
| Package Quantity | 400 |
| Packaging | Bulk |
| Pitch | 6.35mm |
| RoHS Compliant | Yes |
| Series | #3, Buchanan |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 14mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |