
5-position, single-row barrier strip terminal block with straight orientation and 6.35mm pitch. Features a 10A current rating per contact and 300V voltage rating. Constructed with a black thermoplastic insulator and copper alloy terminals, it offers solder termination and supports wire gauges from 16AWG to 30AWG. Designed for through-hole, panel, or chassis mounting, this component includes mounting ears and inserts, with a UL94 V-0 flammability rating.
TE Connectivity 1546011-5 technical specifications.
| Color | Black |
| Current Rating | 10A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Length | 1.8inch |
| Max Current Rating | 10A |
| Mount | Through Hole, Panel, Chassis |
| Mounting Ears | Yes (With) |
| Mounting Insert | Yes (With) |
| Number of Circuits | 5 |
| Number of Contacts | 5 |
| Number of Levels | 1 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Number of Wire Entries | 5 |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Bulk |
| Pitch | 6.35mm |
| RoHS Compliant | Yes |
| Series | #3, Buchanan |
| Terminal Material | Copper Alloy |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1546011-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
