3-position, 1-row vertical header for flexible flat cable (FFC) and flexible printed circuit (FPC) applications. Features a 5.08mm pitch and tin-plated bronze contacts for reliable termination. Rated for 15A current and 300V voltage, with a UL94 V-0 flammability rating. Through-hole mounting and solder termination ensure secure connection. Housing is grey and lead-free, with RoHS compliance.
TE Connectivity 1546111-3 technical specifications.
| Color | Grey |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 15A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 800 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Termi-Blok, Buchanan |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating (AC) | 300V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1546111-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.